600W DC-DC regulated power supply module, featuring 12V output voltage and 50A maximum output current. This full brick, board mount converter operates from a 36V to 76V input range, achieving 90% efficiency. Protection features include Over Voltage Protection (OVP) and Over Current Protection (OCP). The module offers 1.5kV isolation voltage and is RoHS compliant, suitable for through-hole PCB mounting.
TDK PAF600F48-12 technical specifications.
| Approvals | CE |
| Package/Case | Full Brick |
| Current - Output 1 | 50A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAF600F |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F48-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.