
600W isolated DC/DC converter, outputting 12V at 50A. Features 90% efficiency, 1.5kV isolation voltage, and operates across a 36V to 76V DC input range. Packaged in a full brick form factor with through-hole mounting, this converter includes overvoltage (OVP) and overcurrent (OCP) protection. It is RoHS compliant and designed for operation from -40°C to 100°C.
TDK PAF600F48-12/T technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 50A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 116.8mm |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PAF600F |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F48-12/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
