Isolated DC/DC converter, 100.8W output power, featuring a 12V output voltage and 8.4A maximum output current. Operates with input voltages from 36V to 76V, offering 1.5kV isolation voltage. Includes over-voltage, over-current, and over-temperature protection. Designed for PCB mounting with through-hole connections, this module boasts 86% efficiency and a wide operating temperature range of -40°C to 100°C.
TDK PAH100S48-12/V technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 8.4A |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.56inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.4A |
| Max Power Dissipation | 101W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 100.8W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 12V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH100S48-12/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.