TDK PAH100S48-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.7A |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.5inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 101W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 100.5W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 15V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH100S48-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.