Isolated DC/DC converter, 100.8W output power, featuring a 24V output voltage and 4.2A maximum output current. Operates with input voltages ranging from 36V to 76V, offering 1.5kV isolation voltage. Includes over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Achieves 88% efficiency and is RoHS compliant, packaged as a module for PCB mounting.
TDK PAH100S48-24/V technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 3.7inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 101W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100.8W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 101W |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH100S48-24/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.