Isolated DC-DC converter module delivering 100.8W output power at 28VDC and 3.6A maximum output current. Features include over-voltage, over-current, and over-temperature protection, with an 88% efficiency. Operates across a wide temperature range from -40°C to 100°C and boasts 1.5kV isolation voltage. Designed for through-hole PCB mounting with dimensions of 54.9mm length, 61mm width, and 0.5inch height. Approvals include UL and CSA.
TDK PAH100S48-28/V technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current - Output 1 | 3.6A |
| Current Rating | 3.6A |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 54.9mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Power Dissipation | 101W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Power | 100.8W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PAH |
| Voltage - Output 1 | 28V |
| Weight | 80g |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PAH100S48-28/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.