Isolated DC/DC converter, 77.2W output power, 3.3V output voltage, and 23.4A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Operates with an input voltage range of 36V to 76V, offering 1.5kV isolation voltage and 80% efficiency. This module-packaged converter supports through-hole PCB mounting and is RoHS compliant.
TDK PAH100S48-3.3/V technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current - Output 1 | 23.4A |
| Current Rating | 23.4A |
| Efficiency | 80% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23.4A |
| Max Power Dissipation | 77W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 23.4A |
| Output Power | 77.2W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 3.3V |
| Weight | 80g |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH100S48-3.3/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.