TDK PAH150S48-12HFP technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH150S48-12HFP to view detailed technical specifications.
No datasheet is available for this part.