150W DC-DC converter module, featuring a single 15V output delivering 10A. This isolated, hybrid power supply operates from a 36V to 76V input range with 86% efficiency. Designed for through-hole PCB mounting, it offers OVP, OCP, and OTP protection and boasts a wide operating temperature range of -40°C to 100°C. The module provides 1.5kV isolation and is CE approved and RoHS compliant.
TDK PAH150S48-15/V technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 57.9mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 15V |
| Width | 3.346inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH150S48-15/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.