Isolated DC/DC converter, 151.2W output power, 24V output voltage, and 6.3A maximum output current. Features 1.5kV isolation, 88% efficiency, and operates within a -40°C to 100°C temperature range. Includes overvoltage, overcurrent, and overtemperature protection. Mounts via through-hole to PCB.
TDK PAH150S48-24/V technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 151W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 24V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH150S48-24/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.