Isolated DC-DC converter module, 150W output power, 48V regulated output voltage with 35A maximum output current. Features 36V to 76V input voltage range, 88% efficiency, and through-hole mounting. Operates from -40°C to 100°C with overvoltage, overcurrent, and overtemperature protection. Compact module package with 1.5kV isolation voltage.
TDK PAH150S48-48 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 35A |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 154W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 153.6W |
| Output Voltage | 48V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 48V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH150S48-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.