TDK PAH200H48-1R2 technical specifications.
| Number of Terminals | 10 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PAH200H48-1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.