TDK PAH200H481R2/BPV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 70A |
| Efficiency | 82% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Power Dissipation | 84W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Power | 84W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Series | PAH200H |
| Voltage - Output 1 | 1.2V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH200H481R2/BPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.