Board mount DC-DC converter module, 308W, single output, operating from 18-36V input. Features a hybrid design with a maximum operating temperature of 100°C and a minimum of -40°C. This ROHS compliant component is housed in a half-brick package with 9 dual terminals. Dimensions are 61mm length, 57.9mm width, and 12.7mm height.
TDK PAH300S24-28 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PAH300S24-28 to view detailed technical specifications.
No datasheet is available for this part.