
300W DC-DC converter module with 12V, 25A single output. Features 18-36V DC input range, 87% efficiency, and 1.5kV isolation. Operates from -40°C to 100°C with overvoltage and overcurrent protection. Through-hole mounting for PCB applications.
TDK PAH300S2412 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 57.9mm |
| Efficiency | 87% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAH300 |
| Voltage - Output 1 | 12V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH300S2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
