TDK PAH300S4812 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 25A |
| Height | 4.88inch |
| Isolation Voltage | 500V |
| Length | 13.78inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH300S4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.