Board mount DC-DC converter delivering 350W with a single regulated output. Features a wide input voltage range of 18-36V and operates across an industrial temperature range of -40°C to 100°C. Boasts excellent line regulation of 0.01568% and load regulation of 0.2%. Housed in a half-brick package with 9 dual terminals.
TDK PAH350S24-28 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.01568 |
| Load Regulation-Max | 0.2 |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PAH350S24-28 to view detailed technical specifications.
No datasheet is available for this part.