Board mount DC/DC converter delivering 350W output power with a 48V output voltage and 7.3A output current. Features include an input voltage range of 18V to 36V, 87% efficiency, and isolated operation with 1.5kV isolation voltage. Operating temperature range spans from -40°C to 100°C, with protection features such as Over Voltage Protection (OVP) and Over Current Protection (OCP). This single-output converter is designed for through-hole mounting.
TDK PAH350S2448 technical specifications.
| Current - Output 1 | 12.5A |
| Depth | 57.9mm |
| Efficiency | 87% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.3A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 350W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAH350 |
| Voltage - Output 1 | 48V |
| Width | 8.74inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH350S2448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.