TDK PAH41L12 technical specifications.
| Height | 0.33inch |
| Length | 0.65inch |
| Packaging | Bulk |
| Series | P |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH41L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.