
Board mount isolated DC/DC converter delivering 45W output power with dual outputs: 2.5V at 15A and 1.8V at 15A. Features include 1.5kV isolation voltage, overvoltage (OVP) and overcurrent (OCP) protection, and a wide input voltage range of 36V to 76V. Operating temperature range spans from -40°C to 100°C, with a typical efficiency of 74%. This through-hole mount module is RoHS compliant.
TDK PAH75D48-2518 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Efficiency | 74% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 7.8inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 45W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH75D |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 1.8V |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75D48-2518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.