
Board mount isolated DC/DC converter, 50W output power, featuring dual outputs of 3.3V and 1.8V, each capable of 15A maximum output current. This module offers 1.5kV isolation voltage, 78% efficiency, and operates across a wide temperature range of -40°C to 100°C. Input voltage range is 36V to 76V, with built-in Over Voltage Protection (OVP) and Over Current Protection (OCP). The unit is through-hole mountable and RoHS compliant.
TDK PAH75D48-3318/P technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Efficiency | 78% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 50W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH75D |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75D48-3318/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.