60W DC-DC regulated power supply module featuring dual 3.3V and 2.5V outputs, each capable of 15A. This hybrid, half-brick module operates from a 36V to 76V input range, delivering 60W maximum output power with 78% efficiency. Designed for through-hole mounting, it offers 1.5kV isolation voltage and includes over-voltage (OVP) and over-current (OCP) protection. The module operates across a wide temperature range of -40°C to 100°C and is ROHS compliant.
TDK PAH75D48-3325/P technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Efficiency | 78% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 60W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH75D |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75D48-3325/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.