Board mount DC-DC converter module delivering 60W output power with dual regulated outputs: 3.3V at 15A and 2.5V at 15A. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an efficiency of 78%. Operates across a wide temperature range from -40°C to 100°C, with 1.5kV isolation voltage. Housed in a half-brick package measuring 1.8 x 1.54 x 0.5 inches, designed for through-hole mounting. RoHS compliant and suitable for bulk packaging.
TDK PAH75D48-3325/PV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Efficiency | 78% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.8inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 60W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH75D |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Width | 1.54inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75D48-3325/PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.