TDK PAH75D48-3325/T technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK PAH75D48-3325/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.