75W, 2-output DC-DC regulated power supply module featuring a hybrid design and ROHS compliance. Delivers 5V at 15A on Output 1 and 3.3V at 15A on Output 2, with a maximum output current of 15A and total output power of 75W. Operates efficiently at 82% with a wide input voltage range of 36V to 76V and includes overvoltage (OVP) and overcurrent (OCP) protection. Housed in a half-brick package measuring 3" x 2.5" x 0.5", it offers 1.5kV isolation voltage and a broad operating temperature range from -40°C to 100°C.
TDK PAH75D48-5033 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Efficiency | 82% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 3inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 75W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH75D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75D48-5033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.