
75W isolated DC/DC converter module featuring dual outputs of 5V and 3.3V, each capable of delivering up to 15A. This through-hole mount component offers 1.5kV isolation voltage and operates within a wide temperature range of -40°C to 100°C. With a maximum input voltage of 76V and a minimum of 36V, it achieves 82% efficiency and includes Over Voltage Protection (OVP) and Over Current Protection (OCP). The compact module measures 1.85 x 1.65 x 0.5 inches and is RoHS compliant.
TDK PAH75D48-5033/PV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Efficiency | 82% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.85inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 75W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH75D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75D48-5033/PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
