Isolated, board-mount DC-DC converter module delivering 75W output power with a single 15V output at 5A. Features a wide input voltage range of 36V to 76V and 86% efficiency. Operating temperature range spans -40°C to 100°C, with integrated over-voltage (OVP) and over-current (OCP) protection. 1.5kV isolation voltage and through-hole mounting design.
TDK PAH75S48-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 57.9mm |
| Efficiency | 86% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.65inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75S48-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.