75W isolated DC/DC converter, module package, featuring 15V output voltage and 5A output current. Operates with input voltages from 36V to 76V, delivering 75W maximum output power with 86% efficiency. Includes overvoltage protection (OVP) and overcurrent protection (OCP), with 1.5kV isolation voltage. Designed for PCB mounting, with dimensions of 1.65" L x 3.62" W x 0.5" H, and a wide operating temperature range of -40°C to 100°C. CE approved and RoHS compliant.
TDK PAH75S48-15/V technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 5A |
| Efficiency | 86% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.65inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75S48-15/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.