
Isolated DC/DC converter, 76.8W output power, featuring a 24V output voltage and 3.2A maximum output current. This board mount module offers 1.5kV isolation and operates across a wide input voltage range of 36V to 76V. With 88% efficiency and protection features including OVP and OCP, it is designed for demanding applications. The component is CE approved, RoHS compliant, and suitable for through-hole PCB mounting, with dimensions of 57.9mm depth, 0.5inch height, and 4.02inch length.
TDK PAH75S48-24/V technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 4.02inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 77W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 76.8W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75S48-24/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.