Isolated DC/DC converter, board mount module, delivering 57.8W output power with a 3.3V output voltage and 17.5A maximum output current. Features include 1.5kV isolation voltage, 80% efficiency, and protection against overvoltage (OVP) and overcurrent (OCP). Operates within a wide temperature range of -40°C to 100°C, with input voltage tolerance from 36V to 76V. Through-hole PCB mounting and CE approval are standard.
TDK PAH75S48-3.3/V technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 17.5A |
| Efficiency | 80% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17.5A |
| Max Power Dissipation | 58W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 17.5A |
| Output Power | 57.8W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75S48-3.3/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.