Isolated, board-mount DC-DC converter module delivering 75W output power and 15A maximum output current at 5V. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an efficiency of 84%. Operating across a wide temperature range of -40°C to 100°C, this hybrid module offers 1.5kV isolation and supports through-hole mounting. Input voltage range is 36V to 76V.
TDK PAH75S48-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.1inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 5V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75S48-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.