75W isolated DC/DC converter, 5V output voltage, 15A maximum output current. Features 1.5kV isolation voltage, 84% efficiency, and operates from a 36V to 76V input voltage range. Includes overvoltage protection (OVP) and overcurrent protection (OCP). This module-type converter is designed for PCB mounting with through-hole connections and operates across a -40°C to 100°C temperature range. RoHS compliant and CE approved.
TDK PAH75S48-5/V technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 84% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.1inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 5V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH75S48-5/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.