TDK PAN4820 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Depth | 45.72mm |
| Filter Type | DC |
| Length | 45.72mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 76V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAN |
| Termination | PC Pins |
| DC Rated Voltage | 76V |
| RoHS | Compliant |
Download the complete datasheet for TDK PAN4820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
