TDK PAN4820-HFP technical specifications.
| Depth | 45.72mm |
| Length | 45.72mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 76V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TDK PAN4820-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.