
The PAQ100S48-1R2/PV DC/DC converter from TDK is a board mount module with a maximum output current of 25A and a maximum output power of 30W. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 76V. The converter features overvoltage protection and overcurrent protection, and has an isolation voltage of 1.5kV. It is available in bulk packaging and is not RoHS compliant.
TDK PAQ100S48-1R2/PV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 80% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 30W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PAQ100 |
| Voltage - Output 1 | 1.2V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PAQ100S48-1R2/PV to view detailed technical specifications.
No datasheet is available for this part.
