
The PAQ100S48-5/BP DC/DC converter from TDK is a board mount module with a single output voltage of 5V and a maximum output current of 20A. It operates with a high efficiency of 90% and a maximum power dissipation of 100W. The converter has a maximum operating temperature range of -40°C to 100°C and is not RoHS compliant. It is available in a bulk packaging option.
TDK PAQ100S48-5/BP technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PAQ100 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PAQ100S48-5/BP to view detailed technical specifications.
No datasheet is available for this part.
