
50W DC-DC converter, board mount module, delivering 5V at 10A output. Features include overvoltage (OVP) and overcurrent (OCP) protection, with 1.5kV isolation. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 36V to 76V. High efficiency of 90% and a compact footprint with dimensions of 2.28" x 1.45" x 0.33".
TDK PAQ50S485/V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 36.8mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PAQ50 |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAQ50S485/V to view detailed technical specifications.
No datasheet is available for this part.
