TDK PAQ65D482518/P technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 86% |
| Features | OVP, OCP |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 37.5W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAQ65D |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 1.8V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAQ65D482518/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
