Board mount DC-DC converter module delivering 3.3V at 17A and 1.8V at 15A, with a maximum output power of 49.5W. Features include overvoltage protection (OVP) and overcurrent protection (OCP), 1.5kV isolation voltage, and an efficiency of 86%. Operates within a 36V to 76V input voltage range and a temperature range of -40°C to 85°C. The module measures 1.45" x 2.28" x 0.4" and utilizes through-hole mounting.
TDK PAQ65D483318/CPV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 86% |
| Features | OVP, OCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 17A |
| Output Power | 49.5W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PAQ65D |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PAQ65D483318/CPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.