
Board mount DC-DC converter module offering 3.3V and 1.8V dual outputs, with a maximum output current of 17A and 49.5W output power. Features include overvoltage protection (OVP) and overcurrent protection (OCP), 1.5kV isolation voltage, and 86% efficiency. Operates within a 36V to 76V input voltage range and a -40°C to 85°C temperature range. This RoHS compliant module is designed for through-hole mounting and measures 1.45 inches in length, 2.28 inches in width, and 0.35 inches in height.
TDK PAQ65D483318/P technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 86% |
| Features | OVP, OCP |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 17A |
| Output Power | 49.5W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAQ65D |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAQ65D483318/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
