
Board mount DC-DC converter module delivering 65W output power. Features dual outputs: 5V at 13A and 3.3V at 16A. Operates with input voltages from 36V to 76V, achieving 90% efficiency. Includes overvoltage protection (OVP) and overcurrent protection (OCP). Isolation voltage rated at 1.5kV, with operating temperatures from -40°C to 85°C. Through-hole mounting package dimensions: 1.45" L x 2.28" W x 0.4" H.
TDK PAQ65D485033/CPV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 13A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 16A |
| Output Power | 65W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PAQ65D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PAQ65D485033/CPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
