TDK PBF-1201-22 technical specifications.
| Depth | 70mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PBF-1201-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.