TDK PBP-3201-22 technical specifications.
| Depth | 18mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 60 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TDK PBP-3201-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.