The PC3-24-5 is a 6-pin DC/DC converter with a 10/6 terminal configuration, suitable for operation within a temperature range of -20°C to 50°C. It has a single function and one output. The converter has a maximum input voltage of 36V and a minimum input voltage of 18V. The device is packaged in a R-MXMA-T6 package type, with dimensions of 19.8mm in width and 27.8mm in length.
TDK PC3-24-5 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-T6 |
| Width | 19.8 |
| Length | 27.8 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PC3-24-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.