TDK PC3243.3 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 27.8mm |
| Efficiency | 85% |
| Height | 0.33inch |
| Length | 1.12inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Power | 1.98W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 1.98W |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Voltage - Output 1 | 3.3V |
| Width | 0.81inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PC3243.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
