TDK PC40EE13-Z technical specifications.
| Type | EE Core |
| Product Length | 13mm |
| Product Depth | 6.15mm |
| Height | 12mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC40EE13-Z to view detailed technical specifications.
No datasheet is available for this part.