TDK PC40EE16-Z technical specifications.
| Type | EE Core |
| Product Length | 16mm |
| Product Depth | 4.8mm |
| Height | 14.3mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC40EE16-Z to view detailed technical specifications.
No datasheet is available for this part.