TDK PC40EI50-Z technical specifications.
| Type | EI Core |
| Product Length | 50mm |
| Product Depth | 14.6mm |
| Height | 42.35mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC40EI50-Z to view detailed technical specifications.
No datasheet is available for this part.