TDK PC40ETD19-Z technical specifications.
| Type | ETD Core |
| Typical Inductance | 1720nH |
| Product Length | 19.6mm |
| Product Depth | 7.4mm |
| Height | 13.65mm |
| Application | Switching Power Supplies |
Download the complete datasheet for TDK PC40ETD19-Z to view detailed technical specifications.
No datasheet is available for this part.