TDK PC47EL13X4.4-Z technical specifications.
| Type | EL Core |
| Typical Inductance | 2670nH |
| Product Length | 13mm |
| Product Depth | 10.4mm |
| Height | 2.19mm |
Download the complete datasheet for TDK PC47EL13X4.4-Z to view detailed technical specifications.
No datasheet is available for this part.